Direct

AD7730BRU | |
|---|---|
DigiKey Part Number | AD7730BRU-ND |
Manufacturer | |
Manufacturer Product Number | AD7730BRU |
Description | IC AFE 1 CHAN 24BIT 24TSSOP |
Customer Reference | |
Detailed Description | 1 Channel AFE 24 Bit 125 mW 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7730BRU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 24 | |
Number of Channels | 1 | |
Power (Watts) | 125 mW | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |




