


AD7606BSTZ-6 | |
|---|---|
DigiKey Part Number | 505-AD7606BSTZ-6-ND |
Manufacturer | |
Manufacturer Product Number | AD7606BSTZ-6 |
Description | IC DAS/ADC 16BIT 200K 64LQFP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 16 b 200k DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD7606BSTZ-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 6 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 200k | |
Data Interface | DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.3V ~ 5.25V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.90000 | $32.90 |
| 10 | $26.66700 | $266.67 |
| 30 | $24.84600 | $745.38 |
| 120 | $23.22158 | $2,786.59 |
| 270 | $22.52652 | $6,082.16 |



