


AD7581JNZ | |
|---|---|
DigiKey Part Number | AD7581JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7581JNZ |
Description | IC DAS/ADC 8BIT 188K 28DIP |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 8 b 188k Parallel 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7581JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 188k | |
Data Interface | Parallel | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |

