



AD7548JNZ | |
|---|---|
DigiKey Part Number | 505-AD7548JNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7548JNZ |
Description | IC DAC 12BIT A-OUT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7548JNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1.5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V, 11.4V ~ 15.75V | |
Voltage - Supply, Digital | 5V, 11.4V ~ 15.75V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.62000 | $47.62 |
| 18 | $37.60167 | $676.83 |
| 36 | $36.18472 | $1,302.65 |
| 108 | $34.43417 | $3,718.89 |
| 252 | $33.40869 | $8,418.99 |

