12 Bit Digital to Analog Converter 1 18-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 18-PDIP
High Speed Converters by Analog Devices

AD7541AKNZ

DigiKey Part Number
505-AD7541AKNZ-ND
Manufacturer
Manufacturer Product Number
AD7541AKNZ
Description
IC DAC 12BIT A-OUT 18DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 18-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7541AKNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
600ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 16V
Voltage - Supply, Digital
5V ~ 16V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$42.18000$42.18
20$32.94550$658.91
40$31.70725$1,268.29
100$30.39970$3,039.97
260$29.35112$7,631.29
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.