


AD7541AJNZ | |
|---|---|
DigiKey Part Number | AD7541AJNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7541AJNZ |
Description | IC DAC 12BIT A-OUT 18DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 18-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7541AJNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 600ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 5V ~ 16V | |
Voltage - Supply, Digital | 5V ~ 16V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.21000 | $38.21 |
| 20 | $29.73750 | $594.75 |
| 40 | $28.60050 | $1,144.02 |
| 100 | $27.39990 | $2,739.99 |
| 260 | $26.43715 | $6,873.66 |

