AD7528JR-REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 834
Unit Price: $24.48000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 159
Unit Price: $24.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.40793
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 78
Unit Price: $12.83000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $7.86162
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.62639
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $10.25659
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.07333
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $12.13911
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,258
Unit Price: $7.82000
Datasheet

Similar


Texas Instruments
In Stock: 6,606
Unit Price: $5.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 31,482
Unit Price: $7.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.08267
Datasheet
8 Bit Digital to Analog Converter 2 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 2 20-SOIC
High Speed Converters by Analog Devices

AD7528JR-REEL7

DigiKey Part Number
AD7528JR-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7528JR-REEL7
Description
IC DAC 8BIT A-OUT 20SOIC
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 2 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7528JR-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
2
Settling Time
400ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V
Voltage - Supply, Digital
5V ~ 15V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types