Similar

AD745JRZ-16 | |
|---|---|
DigiKey Part Number | 505-AD745JRZ-16-ND |
Manufacturer | |
Manufacturer Product Number | AD745JRZ-16 |
Description | IC OPAMP JFET 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD745JRZ-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12.5V/µs | |
Gain Bandwidth Product | 20 MHz | |
-3db Bandwidth | 20 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 8mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 9.6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


