


AD73311ARZ | |
|---|---|
DigiKey Part Number | 505-AD73311ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD73311ARZ |
Description | IC AFE 1 CHAN 16BIT 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 50 mW 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD73311ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 50 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.37000 | $14.37 |
| 10 | $11.34300 | $113.43 |
| 37 | $10.31973 | $381.83 |
| 111 | $9.70757 | $1,077.54 |
| 259 | $9.34884 | $2,421.35 |
| 518 | $9.11272 | $4,720.39 |
| 1,036 | $8.91838 | $9,239.44 |

