



AD7302BNZ | |
|---|---|
DigiKey Part Number | AD7302BNZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7302BNZ |
Description | IC DAC 8BIT V-OUT 20DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD7302BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 2µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | Parallel | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.17000 | $11.17 |
| 18 | $8.33722 | $150.07 |
| 36 | $7.93694 | $285.73 |
| 108 | $7.44250 | $803.79 |
| 252 | $7.15278 | $1,802.50 |
| 504 | $6.96204 | $3,508.87 |
| 1,008 | $6.80502 | $6,859.46 |


