


AD7298BCPZ | |
|---|---|
DigiKey Part Number | 505-AD7298BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7298BCPZ |
Description | IC ADC 12BIT SAR 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | AD7298BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.8V ~ 3.6V | |
Voltage - Supply, Digital | 2.8V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $9.41700 | $94.17 |
| 92 | $8.09891 | $745.10 |
| 184 | $7.82924 | $1,440.58 |
| 276 | $7.69424 | $2,123.61 |
| 552 | $7.49614 | $4,137.87 |
| 1,012 | $7.35191 | $7,440.13 |


