
AD7294BSUZ | |
|---|---|
DigiKey Part Number | AD7294BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7294BSUZ |
Description | IC ADC/DAC 12BIT 22.22K 64TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 22.22k I2C, Serial 64-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7294BSUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 22.22k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.51000 | $26.51 |
| 10 | $21.34700 | $213.47 |
| 38 | $19.56921 | $743.63 |
| 114 | $18.53184 | $2,112.63 |
| 266 | $17.92414 | $4,767.82 |
| 532 | $17.52391 | $9,322.72 |

