8 Bit Digital to Analog Converter 8 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 8 24-PDIP
24-PDIP
High Speed Converters by Analog Devices

AD7228ACNZ

DigiKey Part Number
AD7228ACNZ-ND
Manufacturer
Manufacturer Product Number
AD7228ACNZ
Description
IC DAC 8BIT V-OUT 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD7228ACNZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
5µs, 7µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
10.8V ~ 16.5V, ±5V
Voltage - Supply, Digital
13.5V ~ 16.5V
INL/DNL (LSB)
±0.5 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$78.01000$78.01
15$63.31333$949.70
30$61.03067$1,830.92
105$57.88143$6,077.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.