



AD7171BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD7171BCPZ-REEL7TR-ND - Tape & Reel (TR) AD7171BCPZ-REEL7CT-ND - Cut Tape (CT) AD7171BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7171BCPZ-REEL7 |
Description | IC ADC 16BIT SIGMA-DELTA 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD7171BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $2.90600 | $29.06 |
| 25 | $2.67040 | $66.76 |
| 100 | $2.41110 | $241.11 |
| 250 | $2.34088 | $585.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.12093 | $3,181.39 |
| 3,000 | $2.07589 | $6,227.67 |
| 4,500 | $2.05332 | $9,239.94 |

