AD708SQ/883B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD708SQ/883B

DigiKey Part Number
AD708SQ/883B-ND
Manufacturer
Manufacturer Product Number
AD708SQ/883B
Description
IC OPAMP GP 2 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD708SQ/883B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
5 µV
Current - Supply
4.5mA (x2 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes