
AD6672BCPZ-250 | |
|---|---|
DigiKey Part Number | AD6672BCPZ-250-ND |
Manufacturer | |
Manufacturer Product Number | AD6672BCPZ-250 |
Description | IC IF RCVR 11BIT 250MSPS 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC IF Receiver CDMA, LTE, W-CDMA, WiMAX Sample Rates to 250MSPS 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD6672BCPZ-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | IF Receiver | |
Frequency | - | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Secondary Attributes | Sample Rates to 250MSPS | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | $95.94125 | $767.53 |
| 16 | $92.47375 | $1,479.58 |
| 32 | $89.20938 | $2,854.70 |
| 104 | $84.09221 | $8,745.59 |

