
AD628ARMZ | |
|---|---|
DigiKey Part Number | 505-AD628ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD628ARMZ |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD628ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
-3db Bandwidth | 600 kHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.76000 | $6.76 |
| 10 | $5.20200 | $52.02 |
| 50 | $4.57940 | $228.97 |
| 100 | $4.38640 | $438.64 |
| 250 | $4.18268 | $1,045.67 |
| 500 | $4.05986 | $2,029.93 |
| 1,000 | $3.95881 | $3,958.81 |
| 2,500 | $3.85214 | $9,630.35 |

