
AD607ARSZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD607ARSZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD607ARSZ-REEL |
Description | IC RECEIVER IF SUBSYS LP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver IF Subsystem Cellular, CDMA, GSM, TDMA, TETRA 500MHz -8dBm Input Third Order Intercept 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD607ARSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver IF Subsystem | |
Frequency | 500MHz | |
RF Type | Cellular, CDMA, GSM, TDMA, TETRA | |
Secondary Attributes | -8dBm Input Third Order Intercept | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.05045 | $12,075.67 |

