
AD604ARSZ | |
|---|---|
DigiKey Part Number | 505-AD604ARSZ-ND |
Manufacturer | |
Manufacturer Product Number | AD604ARSZ |
Description | IC VARIABLE GAIN 2 CIRC 24SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 2 Circuit 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD604ARSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 170V/µs | |
-3db Bandwidth | 40 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 32mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.75000 | $52.75 |
| 10 | $43.37600 | $433.76 |
| 25 | $41.03480 | $1,025.87 |
| 100 | $38.46140 | $3,846.14 |
| 250 | $37.23484 | $9,308.71 |












