
AD603ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD603ARZ-REEL7TR-ND - Tape & Reel (TR) AD603ARZ-REEL7CT-ND - Cut Tape (CT) AD603ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD603ARZ-REEL7 |
Description | IC VARIABLE GAIN 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD603ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 200 nA | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.04000 | $20.04 |
| 10 | $15.99300 | $159.93 |
| 25 | $14.98280 | $374.57 |
| 100 | $14.47380 | $1,447.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $12.86399 | $9,647.99 |



