



AD5754AREZ | |
|---|---|
DigiKey Part Number | 505-AD5754AREZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5754AREZ |
Description | IC DAC 16BIT V-OUT 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5754AREZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.98000 | $27.98 |
| 10 | $22.57200 | $225.72 |
| 62 | $20.18290 | $1,251.34 |
| 124 | $19.55137 | $2,424.37 |
| 310 | $18.88481 | $5,854.29 |

