


AD5726YRSZ-500RL7 | |
|---|---|
DigiKey Part Number | AD5726YRSZ-500RL7TR-ND - Tape & Reel (TR) AD5726YRSZ-500RL7CT-ND - Cut Tape (CT) AD5726YRSZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5726YRSZ-500RL7 |
Description | IC DAC 12BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5726YRSZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 13µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | ±5V ~ 15V | |
Voltage - Supply, Digital | 5V ~ 15V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.96000 | $29.96 |
| 10 | $24.21700 | $242.17 |
| 25 | $22.78240 | $569.56 |
| 100 | $22.44510 | $2,244.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.00152 | $10,000.76 |

