12 Bit Digital to Analog Converter 4 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 28-SSOP
High Speed Converters by Analog Devices

AD5725BRSZ-REEL

DigiKey Part Number
505-AD5725BRSZ-REELTR-ND - Tape & Reel (TR)
505-AD5725BRSZ-REELCT-ND - Cut Tape (CT)
505-AD5725BRSZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5725BRSZ-REEL
Description
IC DAC 12BIT V-OUT 28SSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5725BRSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
5V ~ 15V, -15V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.35000$22.35
10$17.90300$179.03
25$16.79120$419.78
100$16.30980$1,630.98
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$14.20253$21,303.79
Manufacturers Standard Package