Direct



AD5535ABCZ | |
|---|---|
DigiKey Part Number | AD5535ABCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5535ABCZ |
Description | IC DAC 14BIT V-OUT 124CSPBGA |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 32 124-CSPBGA (15x15) |
Datasheet | Datasheet |
EDA/CAD Models | AD5535ABCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 14 | |
Number of D/A Converters | 32 | |
Settling Time | 65µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±0.1, ±0.5 | |
Architecture | String DAC | |
Operating Temperature | -10°C ~ 85°C | |
Package / Case | 124-LBGA, CSPBGA | |
Supplier Device Package | 124-CSPBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |


