


AD5310BRMZ | |
|---|---|
DigiKey Part Number | AD5310BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5310BRMZ |
Description | IC DAC 10BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5310BRMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.19000 | $8.19 |
| 10 | $6.35000 | $63.50 |
| 50 | $5.61120 | $280.56 |
| 100 | $5.38250 | $538.25 |
| 250 | $5.14096 | $1,285.24 |
| 500 | $4.99536 | $2,497.68 |
| 1,000 | $4.87554 | $4,875.54 |


