


AD5304ARMZ | |
|---|---|
DigiKey Part Number | 505-AD5304ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5304ARMZ |
Description | IC DAC 8BIT V-OUT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 4 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5304ARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 4 | |
Settling Time | 8µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.15, ±0.02 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.31000 | $6.31 |
| 10 | $4.84500 | $48.45 |
| 50 | $4.25880 | $212.94 |
| 100 | $4.07720 | $407.72 |
| 250 | $3.88552 | $971.38 |
| 500 | $3.76996 | $1,884.98 |
| 1,000 | $3.67489 | $3,674.89 |
| 2,500 | $3.57450 | $8,936.25 |

