


AD5300BRTZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5300BRTZ-500RL7TR-ND - Tape & Reel (TR) 505-AD5300BRTZ-500RL7CT-ND - Cut Tape (CT) 505-AD5300BRTZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5300BRTZ-500RL7 |
Description | IC DAC 8BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5300BRTZ-500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 6µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.31000 | $5.31 |
| 10 | $4.05600 | $40.56 |
| 25 | $3.74200 | $93.55 |
| 100 | $3.39680 | $339.68 |
| 250 | $3.35072 | $837.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.13298 | $1,566.49 |
| 1,000 | $3.05131 | $3,051.31 |
| 1,500 | $3.01042 | $4,515.63 |
| 2,500 | $2.96508 | $7,412.70 |

