


AD5262BRUZ20 | |
|---|---|
DigiKey Part Number | AD5262BRUZ20-ND |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ20 |
Description | IC DGT POT 20KOHM 256TAP 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.69000 | $6.69 |
| 10 | $5.15100 | $51.51 |
| 96 | $4.35250 | $417.84 |
| 192 | $4.19323 | $805.10 |
| 288 | $4.11344 | $1,184.67 |
| 576 | $3.99641 | $2,301.93 |
| 1,056 | $3.91117 | $4,130.20 |
| 2,592 | $3.80884 | $9,872.51 |








