


AD5245BRJZ5-R2 | |
|---|---|
DigiKey Part Number | 505-AD5245BRJZ5-R2TR-ND - Tape & Reel (TR) 505-AD5245BRJZ5-R2CT-ND - Cut Tape (CT) 505-AD5245BRJZ5-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ5-R2 |
Description | IC DGTL POT 5KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 5k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ5-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 5k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.53400 | $25.34 |
| 25 | $2.32480 | $58.12 |
| 100 | $2.09440 | $209.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.98452 | $496.13 |
| 500 | $1.91828 | $959.14 |
| 750 | $1.88511 | $1,413.83 |
| 1,250 | $1.84836 | $2,310.45 |
| 1,750 | $1.82687 | $3,197.02 |
| 2,500 | $1.80621 | $4,515.53 |



