


AD5241BRZ10 | |
|---|---|
DigiKey Part Number | AD5241BRZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5241BRZ10 |
Description | IC DGTL POT 10KOHM 256TAP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.19000 | $3.19 |
| 10 | $2.39200 | $23.92 |
| 56 | $2.05464 | $115.06 |
| 112 | $1.95884 | $219.39 |
| 280 | $1.85754 | $520.11 |
| 504 | $1.80504 | $909.74 |
| 1,008 | $1.75328 | $1,767.31 |
| 2,520 | $1.69866 | $4,280.62 |
| 5,040 | $1.66574 | $8,395.33 |


