


AD5231BRUZ10 | |
|---|---|
DigiKey Part Number | 505-AD5231BRUZ10-ND |
Manufacturer | |
Manufacturer Product Number | AD5231BRUZ10 |
Description | IC DGT POT 10KOHM 1024TP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5231BRUZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 10k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | -40%, +20% | |
Temperature Coefficient (Typ) | 600ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.52000 | $6.52 |
| 10 | $5.01500 | $50.15 |
| 96 | $4.23458 | $406.52 |
| 192 | $4.07885 | $783.14 |
| 288 | $4.00087 | $1,152.25 |
| 576 | $3.88649 | $2,238.62 |
| 1,056 | $3.80322 | $4,016.20 |
| 2,592 | $3.70318 | $9,598.64 |







