16 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5063BRMZ

DigiKey Part Number
505-AD5063BRMZ-ND
Manufacturer
Manufacturer Product Number
AD5063BRMZ
Description
IC DAC 16BIT V-OUT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5063BRMZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
4µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$16.50000$16.50
10$13.09100$130.91
50$11.72380$586.19
100$11.30060$1,130.06
250$10.85376$2,713.44
500$10.58438$5,292.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.