


AD420ARZ-32 | |
|---|---|
DigiKey Part Number | 505-AD420ARZ-32-ND |
Manufacturer | |
Manufacturer Product Number | AD420ARZ-32 |
Description | IC DAC 16BIT V OR A-OUT 24SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD420ARZ-32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 3ms | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 12V ~ 32V | |
Voltage - Supply, Digital | 12V ~ 32V | |
INL/DNL (LSB) | - | |
Architecture | Sigma-Delta | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.31000 | $43.31 |
| 10 | $35.40400 | $354.04 |
| 31 | $33.03484 | $1,024.08 |
| 124 | $30.99210 | $3,843.02 |
| 279 | $30.11803 | $8,402.93 |






