24 Bit Analog to Digital Converter 1, 2 Input 1 SAR 64-CSPBGA (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1, 2 Input 1 SAR 64-CSPBGA (7x7)
64-FBGA, CSPBGA

AD4032-24BBCZ-RL

DigiKey Part Number
505-AD4032-24BBCZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD4032-24BBCZ-RL
Description
24-BIT, 0.5 MSPS, SINGLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1, 2 Input 1 SAR 64-CSPBGA (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD4032-24BBCZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
500k
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V
Voltage - Supply, Digital
1.71V ~ 1.89V, 4.75V ~ 5.25V, 4.8V ~ 5.25V, 5.3V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
64-FBGA, CSPBGA
Supplier Device Package
64-CSPBGA (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$23.81855$47,637.10
Manufacturers Standard Package