
AD2S81AJD | |
|---|---|
DigiKey Part Number | 505-AD2S81AJD-ND |
Manufacturer | |
Manufacturer Product Number | AD2S81AJD |
Description | IC R/D CONVERTER 12BIT 28CDIP |
Customer Reference | |
Detailed Description | R/D Converter 12 b Parallel 28-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD2S81AJD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Type | R/D Converter | |
Number of Channels | 2 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Parallel | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-CDIP (0.600", 15.24mm) | |
Supplier Device Package | 28-CDIP | |
Base Product Number |

