R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2S80AJD

DigiKey Part Number
AD2S80AJD-ND
Manufacturer
Manufacturer Product Number
AD2S80AJD
Description
IC R/D CONV 10/12/14/16B 40CDIP
Customer Reference
Detailed Description
R/D Converter 10, 12, 14, 16 b Parallel 40-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD2S80AJD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
R/D Converter
Number of Channels
2
Resolution (Bits)
10, 12, 14, 16 b
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Dual ±
Voltage - Supply
±10.8V ~ 13.2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.