AD22057R-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 594
Unit Price: $21.58000
Datasheet
Sensor Interface IC Voltage Input Analog Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD22057R-REEL

DigiKey Part Number
AD22057R-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD22057R-REEL
Description
IC AMP DIFF SNGL-SUP 8SOIC
Customer Reference
Detailed Description
Sensor Interface IC Voltage Input Analog Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD22057R-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sensor Interface
Input Type
Voltage
Output Type
Analog
Current - Supply
200 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types