


AD10242TZ/883B | |
|---|---|
DigiKey Part Number | 505-AD10242TZ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD10242TZ/883B |
Description | IC ADC 12BIT 68CLCC |
Customer Reference | |
Detailed Description | Bit Analog to Digital Converter Input 68-CLCC (24.13x24.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Package / Case | 68-CLCC | |
Supplier Device Package | 68-CLCC (24.13x24.13) | |
Mounting Type | Surface Mount | |
Base Product Number |

