
131109-HMC960LP4E | |
|---|---|
DigiKey Part Number | 1127-2216-ND |
Manufacturer | |
Manufacturer Product Number | 131109-HMC960LP4E |
Description | EVAL BOARD HMC960LP4E |
Customer Reference | |
Detailed Description | HMC960LP4E - Variable Gain Amplifier 0Hz ~ 100MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 131109-HMC960LP4E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Variable Gain Amplifier | |
Frequency | 0Hz ~ 100MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC960LP4E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $476.58000 | $476.58 |

