
MAX98395EWI+T | |
---|---|
DigiKey Part Number | 505-MAX98395EWI+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX98395EWI+T |
Description | LOW QUIESCENT POWER DIGITAL INPU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class DG 28-WLP (2.88x1.62) |
Datasheet | Datasheet |
EDA/CAD Models | MAX98395EWI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class DG | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 7.7W x 1 @ 8Ohm, 11.7W x 1 @ 4Ohm | |
Voltage - Supply | 1.14V ~ 14V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-WLP (2.88x1.62) | |
Package / Case | 28-XFBGA, WLBGA |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.55157 | $3,878.92 |
5,000 | $1.52093 | $7,604.65 |