
MAX9791BETI+T | |
---|---|
DigiKey Part Number | MAX9791BETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9791BETI+T |
Description | IC AMP CLASS D STER 2.2W 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) with Stereo Headphones and Subwoofer Class D 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9791BETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) with Stereo Headphones and Subwoofer | |
Max Output Power x Channels @ Load | 2.2W x 2 @ 4Ohm; 180mW x 2 @ 32Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, LDO, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 28-TQFN (4x4) | |
Package / Case | 28-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.71280 | $6,782.00 |