
MAX9715ETE+ | |
|---|---|
DigiKey Part Number | MAX9715ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9715ETE+ |
Description | IC AMP CLASS D STER 2.8W 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9715ETE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 2.8W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-TQFN (5x5) | |
Package / Case | 16-WQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.42800 | $24.28 |
| 60 | $2.07550 | $124.53 |
| 120 | $1.98025 | $237.63 |
| 300 | $1.87967 | $563.90 |
| 540 | $1.82750 | $986.85 |
| 1,020 | $1.77998 | $1,815.58 |
| 2,520 | $1.72546 | $4,348.16 |
| 5,040 | $1.69211 | $8,528.23 |

