
MAX9680AXT+T | |
---|---|
DigiKey Part Number | MAX9680AXT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9680AXT+T |
Description | IC VIDEO AMPLIFIER SC70-6 |
Customer Reference | |
Detailed Description | Video Amplifier IC Logic NTSC, PAL SC-70-6 Package |
EDA/CAD Models | MAX9680AXT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Amplifier | |
Applications | Professional Video | |
Standards | NTSC, PAL | |
Control Interface | Logic | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |