
MAX9672ETI+T | |
---|---|
DigiKey Part Number | MAX9672ETI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9672ETI+T |
Description | IC VIDEO GAMMA REF SYST 28TQFN |
Customer Reference | |
Detailed Description | Video Gamma Reference IC I2C, Serial 28-TQFN (5x5) Package |
EDA/CAD Models | MAX9672ETI+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Gamma Reference | |
Applications | Video Display | |
Standards | - | |
Control Interface | I2C, Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |