8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX961EUA+T

DigiKey Part Number
MAX961EUA+TTR-ND - Tape & Reel (TR)
MAX961EUA+TCT-ND - Cut Tape (CT)
MAX961EUA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX961EUA+T
Description
IC COMPARATOR 1 GEN PUR 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Complementary, TTL 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX961EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
15µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
11mA
CMRR, PSRR (Typ)
80dB CMRR, 86.02dB PSRR
Propagation Delay (Max)
7ns
Hysteresis
3.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Base Product Number
In-Stock: 1,800
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.91000$6.91
10$5.32100$53.21
25$4.92480$123.12
100$4.48930$448.93
250$4.28156$1,070.39
500$4.15638$2,078.19
1,000$4.05336$4,053.36
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.94460$9,861.50
Manufacturers Standard Package