
MAX9589AUB+T | |
---|---|
DigiKey Part Number | MAX9589AUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9589AUB+T |
Description | IC AMP REC FILTR 10UMAX |
Customer Reference | |
Detailed Description | Video Amp 4 Reconstruction Filter 10-uMAX/uSOP |
EDA/CAD Models | MAX9589AUB+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Reconstruction Filter | |
Output Type | - | |
Number of Circuits | 4 | |
Slew Rate | - | |
Current - Supply | 4.25 mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |