
MAX9585AUB+ | |
|---|---|
DigiKey Part Number | MAX9585AUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9585AUB+ |
Description | IC AMP FILTER 10UMAX |
Customer Reference | |
Detailed Description | Video Amp 4 Filter 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9585AUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Filter | |
Output Type | - | |
Number of Circuits | 4 | |
Slew Rate | - | |
Current - Supply | 3.5 mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |

