8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9510AUA+T

DigiKey Part Number
MAX9510AUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9510AUA+T
Description
IC AMP GENERAL PURPOSE 8UMAX
Customer Reference
Detailed Description
Video Amp 1 General Purpose 8-uMAX/uSOP
EDA/CAD Models
MAX9510AUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
General Purpose
Output Type
-
Number of Circuits
1
-3db Bandwidth
42.1 MHz
Slew Rate
43V/µs
Current - Supply
2.9 mA
Current - Output / Channel
82 mA
Voltage - Supply, Single/Dual (±)
1.7V ~ 2.63V
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types