MAX6921AQI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9325EQI+T

DigiKey Part Number
MAX9325EQI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9325EQI+T
Description
IC CLK BUFFER 2:8 700MHZ 28PLCC
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer, Data IC 2:8 700 MHz 28-LCC (J-Lead)
EDA/CAD Models
MAX9325EQI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer, Data
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
700 MHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.51x11.51)
Base Product Number
Obsolete
This product is no longer manufactured. View Alternative Package Types