48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9282AGTM+T

DigiKey Part Number
MAX9282AGTM+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9282AGTM+T
Description
IC DESERIALIZER GMSL 48TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.12Gbps Deserializer Input Output 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9282AGTM+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Deserializer
Data Rate
3.12Gbps
Input Type
LVDS
Output Type
LVDS
Number of Inputs
-
Number of Outputs
-
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.75394$39,384.85
Manufacturers Standard Package